• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schill IT266.RM A=280/C=11 Orange

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schill IT 266 RM A = 280/C=11

  • You can wrap

Technical specifications

  • Width 200 mm
  • Length: 240 mm
  • Height: 315 mm
Factory colour

Orange

Weight

1.6 kg

Width

390 mm

Height

220 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313889 Schill IT266.RM A=280/C=11 Orange

Description

You can wrap · Tried and tested · Resistant to gasoline and oil. · Smooth axel bearing · IT = High-quality plastic drums · HT = High-quality metal drums · SK = High-quality metal drums · For micro-cable XLR-XLR, LS-cable, CEE-cable, multi-core...

This text is machine translated.