• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel AFL2 Contact 2 breakers, 2 makers 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: Contact sensor A...
  • Switching function: Latching function
  • Protection class front IP00
  • Operating temperature: -30°C ... 70°C without illumination; -30°C ... 65°C with LED illumination; -30°C ... 55°C with light bulb illumination
  • RATED OPERATING VOLTAGE IEC/EN 60947-5-1: 240 V/AC;24 V/DC;60 V/DC;125 V/DC;250 V/DC
  • RATED OPERATING CURRENT IEC/EN 60947-5-1: 3 A/AC;2 A/DC;1 A/DC;0.4 A/DC;0.2 A/DC
  • Mechanical life 1,000,000 switching cycles
  • Electrical life: 1,000,000 switching cycles
  • Lighting: Yes
  • Bulb: T5,5K lamp socket
  • Colour of housing: Transparent
Product type

Contact

Contact type

2 breakers

2 makers

Min. temperature

-30 °C

Max. temperature

70 °C

Durability

1,000,000 switching cycles

Electrical lifespan

1,000,000 switching cycles

Content

1 pc(s)

Type

AFL2

Lighting type

incl. lighting

Nominal voltage

240 V AC

24 V DC

60 V DC

125 V DC

250 V DC

Documents & Downloads

Datasheet

Datasheet 3863348 Schlegel AFL2 Contact 2 breakers, 2 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3863348 Schlegel AFL2 Contact 2 breakers, 2 makers 1 pc(s)

Description

Rugged contact element for high voltages and currents.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)