• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel ASI_BZL5 Contact 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: Contact encoder AS-Interface
  • Operating temperature: -25 °C ~ 70 °C
  • Lighting: Yes
  • Bulb: T5,5K lamp socket
Product type

Contact

Min. temperature

-25 °C

Max. temperature

70 °C

Content

1 pc(s)

Type

ASI_BZL5

Lighting type

incl. lighting

Documents & Downloads

Datasheet

Datasheet 3863349 Schlegel ASI_BZL5 Contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3863349 Schlegel ASI_BZL5 Contact 1 pc(s)

Description

ASI_BZL5 - AS-Interface slave with T5,5K socket

This text is machine translated.

More interesting products

(*All information is plus legal VAT)