• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel BZII Contact 2 makers 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: Contact sensor BZ...
  • Switching function: Key function
  • Protection class front IP00
  • Operating temperature: -30 °C ~ 70 °C
  • RATED OPERATING VOLTAGE IEC/EN 60947-5-1: 240 V/AC;24 V/DC;60 V/DC;125 V/DC;250 V/DC
  • RATED OPERATING CURRENT IEC/EN 60947-5-1: 1.5 A/AC;2 A/DC;1 A/DC;0.4 A/DC;0.2 A/DC
  • Mechanical life 1,000,000 switching cycles
  • Electrical life: 1,000,000 cycles at nominal load
  • Lighting: No.
  • II protection rating
Product type

Contact

Connection

CEE 7/16 CEE plug

Contact type

2 makers

Min. temperature

-30 °C

Max. temperature

70 °C

Durability

1,000,000 switching cycles

Electrical lifespan

1,000,000 cycles at nominal load

Content

1 pc(s)

Type

BZII

Lighting type

None

Nominal voltage

240 V AC

24 V DC

60 V DC

125 V DC

250 V DC

Documents & Downloads

Datasheet

Datasheet 3863356 Schlegel BZII Contact 2 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3863356 Schlegel BZII Contact 2 makers 1 pc(s)

Description

BZII - Push-button contact sensor

This text is machine translated.

More interesting products

(*All information is plus legal VAT)