• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel Contact reset function 2 breakers, 1 maker momentary 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Category: Contact providerSeries: FRT connect contact transmitterIP00 protectionLighting: YesContact material AgNiStandards IEC/EN 60947-5-1Contact type 1NC + 1NOM12-5-pin, A-coded, AIDA connectionProtection class II (protective insulation)Accessory type: Contact donorsLamp holder: None, 3 mm LED integratedSwitching function: Key functionStroke: 3 mmForced opening: Acc. To EN60947-5-1, Anh K
Product type

Contact

Switch/button features

reset function

Connection

M12 plug

Functions

momentary

Contact type

2 breakers

1 maker

Contact material

AgNi

IP00

Content

1 pc(s)

Type

FRTLOI_C121

Lighting type

LED

Documents & Downloads

Datasheet

Datasheet 2865192 Schlegel Contact reset function 2 breakers, 1 maker momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2865192 Schlegel Contact reset function 2 breakers, 1 maker momentary 1 pc(s)

Description

Contact maker FRT connect contact pins 1NC 1 S M12 connection 4-pin

This text is machine translated.

More interesting products

(*All information is plus legal VAT)