• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel DTI Contact 1 maker Contact 10 pc(s) Package

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Push-button contact

  • Industrial packaging, pack of 10
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Contact

Functions

Contact

Contact type

1 maker

Contact material

AgNi

Switch position

1 NO

IP20

Min. temperature

-25 °C

Max. temperature

+55 °C

Durability

1 000 000 cycles

Electrical lifespan

1 000 000 cycles

Content

10 pc(s)

Type

DTI

Documents & Downloads

Datasheet

Datasheet 1164698 Schlegel DTI Contact 1 maker Contact 10 pc(s) Package

User & Safety Instructions

User & Safety Instructions 1164698 Schlegel DTI Contact 1 maker Contact 10 pc(s) Package

More interesting products

(*All information is plus legal VAT)