• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 10286 Cutter 10286 phase rail bridge for C 60 Phase modifier Light grey 2-pin 100 A 1 pc(s)

Product type
Phase modifier
Compatible with (details)
For C60 U.
Operating voltage
480 V AC
Factory colour
Light grey
Number of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phase modifier

Compatible with (details)

For C60 U.

Operating voltage

480 V AC

Factory colour

Light grey

Number of pins

2

Nominal current

100 A

Nominal current - rounded value

100 A

Content

1 pc(s)

Width

216 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1861078 Schneider Electric 10286 Cutter 10286 phase rail bridge for C 60 Phase modifier Light grey 2-pin 100 A 1 pc(s)

Description

Cutter 10286 phase rail bridge for C 60 UL1077 2p 63A 12M step width 18 mm

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?