• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9N21037 Cutter A 9N 21037 phase rail pin Phase modifier Light grey 1-pin 63 A 1 pc(s)

Product type
Phase modifier
Operating voltage
230 V AC
Factory colour
Light grey
Number of pins
1
Nominal current
63 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phase modifier

Operating voltage

230 V AC

Factory colour

Light grey

Number of pins

1

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Width

1000 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866697 Schneider Electric A9N21037 Cutter A 9N 21037 phase rail pin Phase modifier Light grey 1-pin 63 A 1 pc(s)

Description

Cutter A 9N 21037 phase rail pin 1-pin + N + auxiliary switch 9 mm Vigi 63A

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?