• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 2060028 Cable clips 2060028 Bundle Ø range 18 up to 22 mm UV-proof, halogen-free Light grey 50 pc(s)

Product type
Cable clips
Bundle diameter (min.)
18 mm
Bundle Ø (max.)
22 mm
Material
Polypropylene
Steel
Features
UV-proof
halogen-free
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

APC cutter clips TC 18-22/45 mm-50G-Cable Clamp - Light Gray (pack of 50)

  • Light grey
  • Cable clips
  • Bundle Ø range 18 up to 22 mm

Technical specifications

Product type

Cable clips

Features

UV-proof

halogen-free

Bundle Ø range

18 up to 22 mm

Bundle diameter (min.)

18 mm

Bundle Ø (max.)

22 mm

Material

Polypropylene

Steel

Min. temperature

-40 °C

Max. temperature

+80 °C

Factory colour

Light grey

Halogen-free

Yes

Content

50 pc(s)

Manufacturer part #

2060028

Length (nail)

45 mm

Type

2060028

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876399 Schneider Electric 2060028 Cable clips 2060028 Bundle Ø range 18 up to 22 mm UV-proof, halogen-free Light grey 50 pc(s)

Description

APC 2060028. Product Color: gray. Weight: 3.52 g, Height: 45 mm, diameter: 2.5 mm. Quantity per package: 100 pieces (e)

This text is machine translated.