• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 81599 81599 CEE plug 32 A 440 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE plug

Nominal voltage

440 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

Screws

Type B

CEE plug

Cores

4

IP67

Content

1 pc(s)

Description

Plug for containers, 32A, 3P+E, 400-440 V AC, IP67. Product Series: PratiKa-product or component type: plug for container - Short description of the device: Prati Ka-Stecker-plug/socket Category: Low Voltage - Description of Poles: 3P+E-network connection: AC output standard: industrially.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?