• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9D32632 RCBO 0.03 A

Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Switch-off capacity
6 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

Content

1 pc(s)

Switch-off capacity

6 kA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2972786 Schneider Electric A9D32632 RCBO 0.03 A

Datasheet 2972786 Schneider Electric A9D32632 RCBO 0.03 A

User & Safety Instructions

User & Safety Instructions 2972786 Schneider Electric A9D32632 RCBO 0.03 A

Information

Information 2972786 Schneider Electric A9D32632 RCBO 0.03 A

Information 2972786 Schneider Electric A9D32632 RCBO 0.03 A

Information 2972786 Schneider Electric A9D32632 RCBO 0.03 A

Information 2972786 Schneider Electric A9D32632 RCBO 0.03 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 192.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)