• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9D37620 RCBO 0.03 A

Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Switch-off capacity
10 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

Content

1 pc(s)

Switch-off capacity

10 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972803 Schneider Electric A9D37620 RCBO 0.03 A

Datasheet 2972803 Schneider Electric A9D37620 RCBO 0.03 A

User & Safety Instructions

User & Safety Instructions 2972803 Schneider Electric A9D37620 RCBO 0.03 A

Information

Information 2972803 Schneider Electric A9D37620 RCBO 0.03 A

Information 2972803 Schneider Electric A9D37620 RCBO 0.03 A

Information 2972803 Schneider Electric A9D37620 RCBO 0.03 A

Information 2972803 Schneider Electric A9D37620 RCBO 0.03 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 207.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)