• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9F03302 A9F03302 Circuit breaker 2 A 400 V

Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
2 A
Nominal current
2 A
Factory colour
White
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

3

Nominal current - rounded value

2 A

Nominal current

2 A

Factory colour

White

Dim

(L x W x H) 78.5 x 54 x 91 mm

Content

1 pc(s)

Nominal voltage

400 V

Width

54 mm

Height

91 mm

Length

78.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862078 Schneider Electric A9F03302 A9F03302 Circuit breaker 2 A 400 V

Conformity certificate

Conformity certificate 1862078 Schneider Electric A9F03302 A9F03302 Circuit breaker 2 A 400 V

Description

Cutter A 9F 03302 LS-Switch iC 60N 3p B2A

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)