• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9F04332 A9F04332 Circuit breaker 32 A 400 V

1/2
Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
32 A
Nominal current
32 A
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Nominal current - rounded value

32 A

Nominal current

32 A

Factory colour

White

Dim

(L x W x H) 78.5 x 54 x 91 mm

Content

1 pc(s)

Nominal voltage

400 V

Width

54 mm

Height

91 mm

Length

78.5 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1860820 Schneider Electric A9F04332 A9F04332 Circuit breaker 32 A 400 V

User & Safety Instructions

User & Safety Instructions 1860820 Schneider Electric A9F04332 A9F04332 Circuit breaker 32 A 400 V

Conformity certificate

Conformity certificate 1860820 Schneider Electric A9F04332 A9F04332 Circuit breaker 32 A 400 V

Description

Schneider Electric A 9F 04332. Nominal current 32 A, rated voltage 133 V. protection type: miniature circuit breaker, breaking capacity: 10000 A, degree of protection (IP Code): IP20. Width: 54 mm, Depth: 78.5 mm, Height: 91 mm

This text is machine translated.