• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9F07310 A9F07310 Circuit breaker 10 A 400 V

Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
10 A
Nominal current
10 A
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

3

Nominal current - rounded value

10 A

Nominal current

10 A

Factory colour

White

Dim

(L x W x H) 78.5 x 54 x 91 mm

Content

1 pc(s)

Nominal voltage

400 V

Width

54 mm

Height

91 mm

Length

78.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1861032 Schneider Electric A9F07310 A9F07310 Circuit breaker 10 A 400 V

Conformity certificate

Conformity certificate 1861032 Schneider Electric A9F07310 A9F07310 Circuit breaker 10 A 400 V

Description

Cutter A 9F 07310 LS-Switch iC 60 H3P C 10 A

This text is machine translated.