• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9L2F640 A9L2F640 Surge arrester 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Surge arrester

Manufacturer part #

A9L2F640

Dim

(W x H x D) 72 x 105 x 70 mm

Width

72 mm

Height

105 mm

Depth

70 mm

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

TRUE

3

4 modular spacing

1.5 kV

300 V

20 kA

240 V

TRUE

1.5 kV

Optic

IP20

1.5 kV

TRUE

35 mm²

25 mm²

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

40 kA

25 kA

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342406 Schneider Electric A9L2F640 A9L2F640 Surge arrester 1 pc(s)

Information

Information 3342406 Schneider Electric A9L2F640 A9L2F640 Surge arrester 1 pc(s)

Information 3342406 Schneider Electric A9L2F640 A9L2F640 Surge arrester 1 pc(s)

Information 3342406 Schneider Electric A9L2F640 A9L2F640 Surge arrester 1 pc(s)

Information 3342406 Schneider Electric A9L2F640 A9L2F640 Surge arrester 1 pc(s)

Repairability/durability data sheet 3342406 Schneider Electric A9L2F640 A9L2F640 Surge arrester 1 pc(s)

Conformity certificate

Conformity certificate 3342406 Schneider Electric A9L2F640 A9L2F640 Surge arrester 1 pc(s)

Conformity certificate 3342406 Schneider Electric A9L2F640 A9L2F640 Surge arrester 1 pc(s)

Conformity certificate 3342406 Schneider Electric A9L2F640 A9L2F640 Surge arrester 1 pc(s)

Description

Acti9 iPRD F40r modular surge suppressor type 2+3. Integrated fuse in the device, no earth leakage circuit breaker necessary (safety-proof). Telecommunication contact. Optical function/defect display of arrester and integrated fuse (green OK/ red device defective). Suitable for TN-S and TT networks. U0 nominal voltage 240 V AC (50 Hz). UC maximum continuous voltage 305V AC (N-PE) / 300V AC (L-N). In-nominal leakage surge current 20/40 kA (L-N)/(N-PE). Imax maximum leakage surge current 40/65 kA (L-N)/(N-PE). Uoc off-load voltage 6kV. (L-N/N-PE). Up protection level 1.5 kV (L-N/N-PE). DIN-Rail mount Dimensions (W) 72mm x (H) 105mm x (D) 70mm. Weight 478g. Protection class IP20 integrated. Operating temperature: -40 to +85 oC. COMPLIES WITH IEC 61643-11:2011, EN 61643-11:2012+A11:2018.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)