There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Replacement module
A9L2F900
(W x H x D) 18 x 45 x 57.2 mm
18 mm
45 mm
57.2 mm
1 pc(s)
Piece
DIN rail (top hat rail) 35 mm
1
1 modular spacing
1.5 kV
300 V
20 kA
240 V
TRUE
1.5 kV
Optic
IP20
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
40 kA
50 kA
TRUE
FALSE
yes
Datasheet 3343739 Schneider Electric A9L2F900 A9L2F900 Replacement module Piece 1 pc(s)
User & Safety Instructions 3343739 Schneider Electric A9L2F900 A9L2F900 Replacement module Piece 1 pc(s)
Conformity certificate 3343739 Schneider Electric A9L2F900 A9L2F900 Replacement module Piece 1 pc(s)
Conformity certificate 3343739 Schneider Electric A9L2F900 A9L2F900 Replacement module Piece 1 pc(s)