• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9L65102 A9L65102 Replacement module Piece 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Replacement module

Nominal voltage

230 V AC

Pick-up time (details)

25 ns

Operating temperature

-25°C-60 °C

IP20

Manufacturer part #

A9L65102

Factory colour

White

Dim

(W x H x D) 18 x 57 x 56 mm

Width

18 mm

Height

57 mm

Depth

56 mm

Content

1 pc(s)

Packaging type

Piece

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863685 Schneider Electric A9L65102 A9L65102 Replacement module Piece 1 pc(s)

Description

Spare protective module C 65-350 for surge suppressor iPRD65 R. Product range: iPRD-product or component type: use - Short description of the device: C 65-350-type. d. Surge arrester: electrical distribution network earthing system: TN, TT.

This text is machine translated.