• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9L65122 A9L65122 Replacement module 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Replacement module

Nominal voltage

400 V AC

Pick-up time (details)

25 ns

Operating temperature

-25°C-60 °C

IP20

Manufacturer part #

A9L65122

Factory colour

White

Dim

(W x H x D) 18 x 60 x 60 mm

Width

18 mm

Height

60 mm

Depth

60 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866874 Schneider Electric A9L65122 A9L65122 Replacement module 1 pc(s)

Description

Cutter A9 L 65122 PROTECTION MODULE IPRD65 R 460 V IT

This text is machine translated.