• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9XPC624 A9XPC624 Phase modifier 1 pc(s) Piece

Packaging type
Piece
Product type
Phase modifier
Content
1 pc(s)
Type
A9XPC624
Colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Phase modifier

Content

1 pc(s)

Type

A9XPC624

White

TRUE

1

80 A

2

487 m

24

Pin

FALSE

TRUE

24

230 V

9

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2936402 Schneider Electric A9XPC624 A9XPC624 Phase modifier 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2936402 Schneider Electric A9XPC624 A9XPC624 Phase modifier 1 pc(s) Piece

Information

Information 2936402 Schneider Electric A9XPC624 A9XPC624 Phase modifier 1 pc(s) Piece

Information 2936402 Schneider Electric A9XPC624 A9XPC624 Phase modifier 1 pc(s) Piece

Information 2936402 Schneider Electric A9XPC624 A9XPC624 Phase modifier 1 pc(s) Piece

Description

Acti9 phase bar bridge. 1-pin + N, operating current 80 A, rated insulation voltage (UI) 400 V AC, operating voltage (Ue) 230 V AC, 9 mm pin gap, trimmable. 24 modules, installation of the phase bar at the series installation devices from above. Compatible with the breaking capacity of the circuit breaker of Schneider Electric, provided accessories - 4 end caps Colour: RAL 9003. The phase bar complies with the following standards IEC 61439-1.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.21*

What kind of DIN & Mounting Rails are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)