• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9XPH357 Phase Rail A9 XPH 357 bar 3-pin 57 MOD. 100 A Phase modifier 1 pc(s)

1/3
Product type
Phase modifier
Number of pins
3
Content
1 pc(s)
Length
1000 mm
Weight
0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phase modifier

Number of pins

3

Content

1 pc(s)

Length

1000 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1558721 Schneider Electric A9XPH357 Phase Rail A9 XPH 357 bar 3-pin 57 MOD. 100 A Phase modifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1558721 Schneider Electric A9XPH357 Phase Rail A9 XPH 357 bar 3-pin 57 MOD. 100 A Phase modifier 1 pc(s)

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)