• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric BLRCH180A216B48 15 pc(s) PFC capacitor 82.9 µF 480 V

1/4
Product type
PFC capacitor
Capacity (elec.)
82.9 µF
Nominal voltage
480 V
Connection
Clamp
Content
15 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 15 pc(s))
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PFC capacitor

Capacity (elec.)

82.9 µF

Nominal voltage

480 V

Connection

Clamp

Content

15 pc(s)

Type

BLRCH180A216B48

Other

82.9 µF

116 mm

242 mm

FALSE

480-480 V

0 µF

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342951 Schneider Electric BLRCH180A216B48 15 pc(s) PFC capacitor 82.9 µF 480 V

User & Safety Instructions

User & Safety Instructions 3342951 Schneider Electric BLRCH180A216B48 15 pc(s) PFC capacitor 82.9 µF 480 V

Information

Repairability/durability data sheet 3342951 Schneider Electric BLRCH180A216B48 15 pc(s) PFC capacitor 82.9 µF 480 V

Conformity certificate

Conformity certificate 3342951 Schneider Electric BLRCH180A216B48 15 pc(s) PFC capacitor 82.9 µF 480 V

Conformity certificate 3342951 Schneider Electric BLRCH180A216B48 15 pc(s) PFC capacitor 82.9 µF 480 V

Conformity certificate 3342951 Schneider Electric BLRCH180A216B48 15 pc(s) PFC capacitor 82.9 µF 480 V

Conformity certificate 3342951 Schneider Electric BLRCH180A216B48 15 pc(s) PFC capacitor 82.9 µF 480 V

Description

PowerLogic PFC Capacitors are a reliable and flexible solution for reactive power compensation under demanding operating conditions. These capacitors are used mainly at high voltage disturbances or with low non linear loads. The nominal current of the capacitors must be increased to cope with the stress from the harmonic current. This capacitor has a nominal output power of 18 kVar at 480V AC, 50 Hz. It is fixed by a Clamp Tite clamp. This component conforms to IEC 60831-1 and IEC 60831-2 standards. The weight of the product in the casing is 2.5 kg.

This text is machine translated.

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)