• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C063S3WM Isolator switch 1 pc(s)

Product type
Isolator switch
Operation type
manually
Number of pins
3
Depth
147 mm
Width
327 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,820.17 / piece)
€ 1,820.17
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Isolator switch

Operation type

manually

Number of pins

3

Depth

147 mm

Width

327 mm

Height

210 mm

Content

1 pc(s)

Type

C063S3WM

Dim

(W x H x D) 327 x 210 x 147 mm

Documents & Downloads

Datasheet

Datasheet 3343104 Schneider Electric C063S3WM Isolator switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3343104 Schneider Electric C063S3WM Isolator switch 1 pc(s)

Information

Repairability/durability data sheet 3343104 Schneider Electric C063S3WM Isolator switch 1 pc(s)

Conformity certificate

Conformity certificate 3343104 Schneider Electric C063S3WM Isolator switch 1 pc(s)

Conformity certificate 3343104 Schneider Electric C063S3WM Isolator switch 1 pc(s)

Description

This compact NS630bNA is a 3-pole switch disconnectors. It is used to control and isolate power distribution circuits. This device is a slide-in version and is operated manually. The operating current is 630 A (AC23A) and the operating voltage is 690 V 50/60 Hz. This basic version does not include the chassis and power connections. The dimensions are 327mm (width), 210mm (height) and 147mm (depth). This device complies with the standard IEC 60947-3.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)