• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C1032M025 C1032M025 Electronics module

Product type
Electronics module
Number of pins
3
Content
1 pc(s)
Rated permanent current Iu
25 A
Number of poles
3.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics module

Number of pins

3

Content

1 pc(s)

25 A

3.0

Delayed

FALSE

425

425

Electronic release

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2935150 Schneider Electric C1032M025 C1032M025 Electronics module

Datasheet 2935150 Schneider Electric C1032M025 C1032M025 Electronics module

User & Safety Instructions

User & Safety Instructions 2935150 Schneider Electric C1032M025 C1032M025 Electronics module

Description

This MicroLogic 2.2 M is a 3D 3-pin electronic trip unit used on the Compact NSX 100/160/250 circuit breakers. This electronic trip unit with a rated power of 25 A is the best choice for motor protection applications. They have an adjustable, long-term protection against overload. It also offers an adjustable short-term protection and a fixed instantaneous short-circuit protection. MicroLogic 2.2 M indicates if the thermal image of the rotor and stator is above 95% of the permissible temperature rise with a red alarm LED. The green Ready LED flashes when the circuit breaker is ready to trip. This product is part of our EcoStruxure Power architecture, provided it is combined with the PowerTag NSX and Compact NSX Basic Switch.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 914.00*

More interesting products

(*All information is plus legal VAT)