• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C1034V040 C1034V040 Electronics module

Product type
Electronics module
Number of pins
3
Content
1 pc(s)
Rated permanent current Iu
40 A
Number of poles
3.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,345.00 / piece)
€ 1,345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics module

Number of pins

3

Content

1 pc(s)

40 A

3.0

Delayed

FALSE

24.3

400

Electronic release

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935154 Schneider Electric C1034V040 C1034V040 Electronics module

Datasheet 2935154 Schneider Electric C1034V040 C1034V040 Electronics module

User & Safety Instructions

User & Safety Instructions 2935154 Schneider Electric C1034V040 C1034V040 Electronics module

User & Safety Instructions 2935154 Schneider Electric C1034V040 C1034V040 Electronics module

Description

This MicroLogic 4.2 is a 3-pin 3d electronic tripping unit used in Compact NSX 100/160/250 circuit breakers. This electronic trigger with a nominal power of 40 A is an optimal choice for all standard and special applications. It has an adjustable long-term protection against overload. It also offers an adjustable short-term protection and a fixed instantaneous short-circuit protection. The MicroLogic 4.2 Vigi release unit offers an integrated, adjustable differential current protection. MicroLogic 4.2 indicates overloads with alarm LEDs. The green Ready LED flashes when the circuit breaker is ready to trip. A differential current pre-alarm can be available remotely by installing the optional SDX module (LV429532). This product is part of our EcoStruxure Power architecture, provided it is combined with the PowerTag NSX and Compact NSX Basic Switch.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,914.00*

More interesting products

(*All information is plus legal VAT)