• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C1035Z100 C1035Z100 Electronics module

Product type
Electronics module
Number of pins
3
Content
1 pc(s)
Switch/button features
Testing function
Rated permanent current Iu
100 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,305.00 / piece)
€ 1,305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics module

Number of pins

3

Content

1 pc(s)

Switch/button features

Testing function

100 A

3.0

Delayed

FALSE

150

1500

Electronic release

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2935158 Schneider Electric C1035Z100 C1035Z100 Electronics module

User & Safety Instructions

User & Safety Instructions 2935158 Schneider Electric C1035Z100 C1035Z100 Electronics module

Description

This MicroLogic 5.2 A-Z electronic 3-pin 3D tripping unit is an electronic trigger unit used in Compact NSX 100/160/250 circuit breakers. This electronic trip unit with a rated power of 100 A is used in special 2/3 distribution systems with 16 Hz for rail applications. It has an adjustable long-term protection against overload. It also offers an adjustable short-time delayed short-circuit protection and instantaneous short-circuit protection. MicroLogic 5.2 A-Z indicates overloads with alarm LEDs. The green Ready LED flashes when the circuit breaker is ready to trip. MicroLogic 5.2 A-Z is equipped with a display module that provides current measurements and allows fine adjustments. This product is part of our EcoStruxure Power architecture, provided it is combined with the PowerTag NSX and Compact NSX Basic Switch.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,874.00*

More interesting products

(*All information is plus legal VAT)