• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C103TM063 C103TM063 Electronics module

Product type
Electronics module
Number of pins
3
Content
1 pc(s)
Rated permanent current Iu
63 A
Number of poles
3.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics module

Number of pins

3

Content

1 pc(s)

63 A

3.0

Undelayed

FALSE

500

500

Thermal/magnetic release

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2935109 Schneider Electric C103TM063 C103TM063 Electronics module

Datasheet 2935109 Schneider Electric C103TM063 C103TM063 Electronics module

User & Safety Instructions

User & Safety Instructions 2935109 Schneider Electric C103TM063 C103TM063 Electronics module

User & Safety Instructions 2935109 Schneider Electric C103TM063 C103TM063 Electronics module

Description

This TM63D is a 3D 3-pin thermo-magnetic tripping unit used in the Compact NSX 100/160/250 circuit breakers. This thermo-magnetic trigger with a nominal power of 63 A is the best choice for all distribution applications. It has an adjustable thermal overload protection and a fixed magnetic protection against short-circuits. This product is part of our EcoStruxure Power architecture, provided it is combined with the PowerTag NSX and Compact NSX Basic Switch.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 624.99*

More interesting products

(*All information is plus legal VAT)