• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C104TM032 C104TM032 Electronics module

Product type
Electronics module
Number of pins
4
Content
1 pc(s)
Rated permanent current Iu
32 A
Number of poles
4.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics module

Number of pins

4

Content

1 pc(s)

32 A

4.0

Undelayed

FALSE

400

400

Thermal/magnetic release

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935137 Schneider Electric C104TM032 C104TM032 Electronics module

Datasheet 2935137 Schneider Electric C104TM032 C104TM032 Electronics module

User & Safety Instructions

User & Safety Instructions 2935137 Schneider Electric C104TM032 C104TM032 Electronics module

User & Safety Instructions 2935137 Schneider Electric C104TM032 C104TM032 Electronics module

Description

The TM32D is a thermo-magnetic trip unit with 4 poles and 4d, which is used in the Compact NSX 100/160 circuit breakers. This thermo-magnetic trigger with 32 A nominal power is the best choice for all distribution applications. It has an adjustable thermal overload protection and a fixed magnetic protection against short-circuits. This product is part of our EcoStruxure Power architecture, provided it is combined with the PowerTag NSX and Compact NSX Basic Switch.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 736.99*

More interesting products

(*All information is plus legal VAT)