• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C10S3D Circuit breaker 1 pc(s) Switching voltage (max.): 750 V DC (W x H x D) 161 x 105 x 86 mm

Product type
Circuit breaker
Type
C10S3D
No. of pins
3-pin
Switching voltage (max.)
750 V DC
Mounting type
Fixed
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Type

C10S3D

No. of pins

3-pin

Switching voltage (max.)

750 V DC

Mounting type

Fixed

Depth

86 mm

Width

161 mm

Height

105 mm

Dim

(W x H x D) 161 x 105 x 86 mm

Content

1 pc(s)

0

0

100 A

3

0

IP30

Front side

FALSE

Screw connection

Toggle

TRUE

100 kA

FALSE

FALSE

TRUE

Built-in device fixed built-in technique

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2927509 Schneider Electric C10S3D Circuit breaker 1 pc(s) Switching voltage (max.): 750 V DC (W x H x D) 161 x 105 x 86 mm

Datasheet 2927509 Schneider Electric C10S3D Circuit breaker 1 pc(s) Switching voltage (max.): 750 V DC (W x H x D) 161 x 105 x 86 mm

User & Safety Instructions

User & Safety Instructions 2927509 Schneider Electric C10S3D Circuit breaker 1 pc(s) Switching voltage (max.): 750 V DC (W x H x D) 161 x 105 x 86 mm

User & Safety Instructions 2927509 Schneider Electric C10S3D Circuit breaker 1 pc(s) Switching voltage (max.): 750 V DC (W x H x D) 161 x 105 x 86 mm

Description

This is a basic switch of 3 poles for the compact NSX 100S DC circuit breaker, designed to optimize the space requirements and the breaking capacity. It is the best choice for applications that use DC voltages. The breaking capacity (ICU) is 100 kA eff. At 750 VDC. The rated current is 100 A and the operating voltage is 750 VDC. This basic switch is delivered without trigger unit (to be ordered separately) and can be equipped with a variety of optional functions and accessories. The dimensions are 161x105x86 mm. It complies with international standards (IEC 60947), CCC, EAC and Marine specifications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 492.97*

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)