• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C11B3TM080L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 81 x 137 x 80 mm P

Product type
Circuit breaker
Packaging type
Piece
Type
C11B3TM080L
No. of pins
3-pin
Switching voltage (max.)
415 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

C11B3TM080L

No. of pins

3-pin

Switching voltage (max.)

415 V AC

Depth

80 mm

Width

81 mm

Height

137 mm

Dim

(W x H x D) 81 x 137 x 80 mm

Content

1 pc(s)

0

0

80 A

3

0

IP40

Front side

FALSE

Screw connection

Toggle

TRUE

25 kA

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2927621 Schneider Electric C11B3TM080L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 81 x 137 x 80 mm P

Datasheet 2927621 Schneider Electric C11B3TM080L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 81 x 137 x 80 mm P

User & Safety Instructions

User & Safety Instructions 2927621 Schneider Electric C11B3TM080L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 81 x 137 x 80 mm P

Information

Information 2927621 Schneider Electric C11B3TM080L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 81 x 137 x 80 mm P

Description

It is a compact circuit breaker Compact NSXm, 80 A, 25 kA at 415 VAC, for all standard NS applications. It offers new features such as Everlink technology, DIN rail and panel mounting capability. It integrates new spring-type attachments, which are visible externally. Compact NSXm is one of the smallest compact circuit breakers available on the market, 81 mm (W) x 137 mm (H) x 80 mm (D). This is a 3-pin design with integrated thermo-magnetic triggering device. It ensures compliance with international standards (IEC 60947/CCC/EAC) and marine specifications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 564.00*

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)