• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C11B3TM100L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 81 x 137 x 80 mm P

Product type
Circuit breaker
Packaging type
Piece
Type
C11B3TM100L
No. of pins
3-pin
Switching voltage (max.)
415 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

C11B3TM100L

No. of pins

3-pin

Switching voltage (max.)

415 V AC

Mounting type

DIN rail

OCR type

TM

Depth

80 mm

Width

81 mm

Height

137 mm

Dim

(W x H x D) 81 x 137 x 80 mm

Content

1 pc(s)

0

0

100 A

3

0

IP40

Front side

FALSE

Screw connection

Toggle

TRUE

25 kA

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2927633 Schneider Electric C11B3TM100L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 81 x 137 x 80 mm P

Datasheet 2927633 Schneider Electric C11B3TM100L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 81 x 137 x 80 mm P

User & Safety Instructions

User & Safety Instructions 2927633 Schneider Electric C11B3TM100L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 81 x 137 x 80 mm P

Information

Information 2927633 Schneider Electric C11B3TM100L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 81 x 137 x 80 mm P

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 574.00*

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)