

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Circuit breaker
C12B4TM160L
160 A
160 A (max)
4-pin
415 V AC
DIN rail
80 mm
108 mm
137 mm
(W x H x D) 108 x 137 x 80 mm
1 pc(s)
0
0
160 A
4
0
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
25 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
FALSE
TRUE
not relevant
Datasheet 2927659 Schneider Electric C12B4TM160L Circuit breaker 1 pc(s) Adjustment range (amperage): 160 A (max) Switching voltage (max.)
Datasheet 2927659 Schneider Electric C12B4TM160L Circuit breaker 1 pc(s) Adjustment range (amperage): 160 A (max) Switching voltage (max.)
User & Safety Instructions 2927659 Schneider Electric C12B4TM160L Circuit breaker 1 pc(s) Adjustment range (amperage): 160 A (max) Switching voltage (max.)
Information 2927659 Schneider Electric C12B4TM160L Circuit breaker 1 pc(s) Adjustment range (amperage): 160 A (max) Switching voltage (max.)
€ 1,302.99*
The necessary accessories are required to use the article as described.