

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Circuit breaker
C12F4TM160L
4-pin
415 V AC
DIN rail
80 mm
108 mm
137 mm
(W x H x D) 108 x 137 x 80 mm
1 pc(s)
0
0
160 A
4
0
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
36 kA
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
FALSE
TRUE
yes
Datasheet 2927783 Schneider Electric C12F4TM160L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 108 x 137 x 80 mm
Datasheet 2927783 Schneider Electric C12F4TM160L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 108 x 137 x 80 mm
User & Safety Instructions 2927783 Schneider Electric C12F4TM160L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 108 x 137 x 80 mm
Information 2927783 Schneider Electric C12F4TM160L Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 108 x 137 x 80 mm
€ 1,238.99*
The necessary accessories are required to use the article as described.