• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C2536E250 C2536E250 Electronics module

Product type
Electronics module
Number of pins
3
Content
1 pc(s)
Switch/button features
+ status indicator
Rated permanent current Iu
250 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,325.00 / piece)
€ 1,325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics module

Number of pins

3

Content

1 pc(s)

Switch/button features

+ status indicator

250 A

3.0

Delayed

TRUE

375

3000

Electronic release

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2935199 Schneider Electric C2536E250 C2536E250 Electronics module

Datasheet 2935199 Schneider Electric C2536E250 C2536E250 Electronics module

User & Safety Instructions

User & Safety Instructions 2935199 Schneider Electric C2536E250 C2536E250 Electronics module

Description

This MicroLogic 6.2 E (Energy) electronic trip unit is a 3-pole 3d tripping unit used in Compact NSX 250 circuit breakers. This electronic trigger with a rated power of 250 A is the best choice for all standard and special applications. It has an adjustable long-term protection against overload. It also offers an adjustable short-time delayed short-circuit protection and instantaneous short-circuit protection. It has an additional and adjustable ground-fault protection. MicroLogic 6.2 E indicates overloads with alarm LEDs. The green Ready LED flashes when the circuit breaker is ready to trip. MicroLogic 6.2 E is equipped with a display module that enables power measurement and fine tuning. This product is part of our EcoStruxure Power architecture, provided it is combined with the PowerTag NSX and Compact NSX Basic Switch.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)