

Piece
Circuit breaker
C25S3
3-pin
690 V AC
86 mm
105 mm
161 mm
(W x H x D) 105 x 161 x 86 mm
1 pc(s)
0
0
250 A
3
0
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
100 kA
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
TRUE
FALSE
yes
Datasheet 2927851 Schneider Electric C25S3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm Piece
Datasheet 2927851 Schneider Electric C25S3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm Piece
User & Safety Instructions 2927851 Schneider Electric C25S3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm Piece
€ 2,201.98*
The necessary accessories are required to use the article as described.