

Piece
Circuit breaker
C25F34V160
160 A
160 A (max)
3-pin
440 V AC
Fixed
86 mm
105 mm
161 mm
(W x H x D) 105 x 161 x 86 mm
1 pc(s)
0
0
160 A
3
5
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
36 kA
FALSE
TRUE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
yes
Datasheet 2927989 Schneider Electric C25F34V160 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 A (max) Switching voltage (max.):
Datasheet 2927989 Schneider Electric C25F34V160 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 A (max) Switching voltage (max.):
User & Safety Instructions 2927989 Schneider Electric C25F34V160 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 A (max) Switching voltage (max.):
User & Safety Instructions 2927989 Schneider Electric C25F34V160 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 A (max) Switching voltage (max.):
€ 2,174.97*
The necessary accessories are required to use the article as described.