

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
C25F3TM200
3-pin
690 V AC
Fixed
86 mm
105 mm
161 mm
(W x H x D) 105 x 161 x 86 mm
1 pc(s)
0
0
200 A
3
0
IP30
Front side
FALSE
Screw connection
Rocker lever
FALSE
36 kA
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
yes
Datasheet 2928030 Schneider Electric C25F3TM200 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm
Datasheet 2928030 Schneider Electric C25F3TM200 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm
User & Safety Instructions 2928030 Schneider Electric C25F3TM200 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm
User & Safety Instructions 2928030 Schneider Electric C25F3TM200 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm
€ 1,036.97*
The necessary accessories are required to use the article as described.