• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C40N4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H) 180 mm x 110 mm Piece

Product type
Circuit breaker
Packaging type
Piece
Type
C40N4
No. of pins
4-pin
Switching voltage (max.)
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,285.00 / piece)
€ 1,285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

C40N4

No. of pins

4-pin

Switching voltage (max.)

690 V AC

Width

180 mm

Height

110 mm

Dim

(W x H) 180 mm x 110 mm

Content

1 pc(s)

0

0

400 A

4

0

IP40

Front side

FALSE

Screw connection

Toggle

TRUE

50 kA

FALSE

FALSE

TRUE

Built-in device fixed built-in technique

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928095 Schneider Electric C40N4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H) 180 mm x 110 mm Piece

Datasheet 2928095 Schneider Electric C40N4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H) 180 mm x 110 mm Piece

User & Safety Instructions

User & Safety Instructions 2928095 Schneider Electric C40N4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H) 180 mm x 110 mm Piece

User & Safety Instructions 2928095 Schneider Electric C40N4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H) 180 mm x 110 mm Piece

Description

This is a basic switch with 4 poles for Compact NSX400N. Compact NSX is designed to optimize space and power off for all standard and special applications. This basic switch is supplied without a trip unit and is compatible with all types of trip units that must be ordered separately. The ICU breaking capacity is 50 kA at 415 VAC, 50/60 Hz. The operating voltage is 690 VAC 50/60 Hz (limited to 440 VAC 50/60 Hz if differential current protection is available). It can be equipped with a variety of optional functions and accessories. The dimensions are 185 mm x 255 mm x 110 mm. It ensures compliance with international standards (IEC 60947), CCC, EAC and marine specifications. Compact NSX400N is part of Schneider Electric's EcoStruxure power architecture.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,361.35*

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)