

Single
Circuit breaker
C63H3
3-pin
690 V AC
110 mm
140 mm
255 mm
(W x H x D) 140 x 255 x 110 mm
1 pc(s)
0
0
630 A
3
0
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
70 kA
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
FALSE
not relevant
Datasheet 2935795 Schneider Electric C63H3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm Singl
Datasheet 2935795 Schneider Electric C63H3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm Singl
User & Safety Instructions 2935795 Schneider Electric C63H3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm Singl
User & Safety Instructions 2935795 Schneider Electric C63H3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm Singl
€ 3,212.98*
The necessary accessories are required to use the article as described.