• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C6335E630 C6335E630 Electronics module

Product type
Electronics module
Number of pins
3
Content
1 pc(s)
Switch/button features
+ LED
Rated permanent current Iu
630 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,355.00 / piece)
€ 1,355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics module

Number of pins

3

Content

1 pc(s)

Switch/button features

+ LED

630 A

3.0

Delayed

FALSE

945

6930

Electronic release

AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2935261 Schneider Electric C6335E630 C6335E630 Electronics module

Datasheet 2935261 Schneider Electric C6335E630 C6335E630 Electronics module

User & Safety Instructions

User & Safety Instructions 2935261 Schneider Electric C6335E630 C6335E630 Electronics module

Description

This MicroLogic 5.3 E (Energy) electronic trip unit is a 3-pole 3d tripping unit used in Compact NSX 630 circuit breakers. This electronic trigger with a rated power of 630 A is the best choice for all standard and special applications. It has an adjustable long-term protection against overload. It also offers an adjustable short-time delayed short-circuit protection and instantaneous short-circuit protection. MicroLogic 5.3 E indicates overloads with alarm LEDs. The green Ready LED flashes when the circuit breaker is ready to trip. MicroLogic 5.3 E is equipped with a display module that enables power measurement and fine tuning. This product is part of our EcoStruxure Power architecture, provided it is combined with the PowerTag NSX and Compact NSX Basic Switch.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)