• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C63S3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm Singl

Product type
Circuit breaker
Packaging type
Single
Type
C63S3
No. of pins
3-pin
Switching voltage (max.)
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,929.00 / piece)
€ 1,929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Circuit breaker

Type

C63S3

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Depth

110 mm

Width

140 mm

Height

255 mm

Dim

(W x H x D) 140 x 255 x 110 mm

Content

1 pc(s)

0

0

630 A

3

0

IP40

Front side

FALSE

Screw connection

Toggle

TRUE

100 kA

FALSE

FALSE

TRUE

Built-in device fixed built-in technique

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935891 Schneider Electric C63S3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm Singl

Datasheet 2935891 Schneider Electric C63S3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm Singl

User & Safety Instructions

User & Safety Instructions 2935891 Schneider Electric C63S3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm Singl

User & Safety Instructions 2935891 Schneider Electric C63S3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm Singl

Description

This is a 3-pole master switch for Compact NSX630S. Compact NSX is designed to optimize space and power off for all standard and special applications. This basic switch is supplied without a trip unit and is compatible with all types of trip units that must be ordered separately. The ICU breaking capacity is 100 kA at 415 VAC, 50/60 Hz. The operating voltage is 690 VAC 50/60 Hz (limited to 440 VAC 50/60 Hz if differential current protection is available). It can be equipped with a variety of optional functions and accessories. The dimensions are 140 mm x 255 mm x 110 mm. It ensures compliance with international standards (IEC 60947), CCC, EAC and marine specifications. Compact NSX630S is part of Schneider Electric's EcoStruxure power architecture.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,806.98*

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)