

Piece
Circuit breaker
C63N3
3-pin
690 V AC
110 mm
140 mm
255 mm
(W x H x D) 140 x 255 x 110 mm
1 pc(s)
0
0
630 A
3
0
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
50 kA
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
FALSE
yes
Datasheet 2935838 Schneider Electric C63N3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm Piece
Datasheet 2935838 Schneider Electric C63N3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm Piece
User & Safety Instructions 2935838 Schneider Electric C63N3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm Piece
User & Safety Instructions 2935838 Schneider Electric C63N3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm Piece
€ 2,262.98*
The necessary accessories are required to use the article as described.