

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
C63N31M500
500 A
500 A (max)
3-pin
690 V AC
Fixed
110 mm
140 mm
255 mm
(W x H x D) 140 x 255 x 110 mm
1 pc(s)
140
255 mm
110 mm
FALSE
500 A
FALSE
3.0
IP40
FALSE
Screw connection
Other
Electronic
50 kA
FALSE
Built-in device fixed built-in technique
yes
Datasheet 2935841 Schneider Electric C63N31M500 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 A (max) Switching voltage (max.):
Datasheet 2935841 Schneider Electric C63N31M500 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 A (max) Switching voltage (max.):
User & Safety Instructions 2935841 Schneider Electric C63N31M500 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 A (max) Switching voltage (max.):
User & Safety Instructions 2935841 Schneider Electric C63N31M500 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 A (max) Switching voltage (max.):
Information 2935841 Schneider Electric C63N31M500 Circuit breaker 1 pc(s) Adjustment range (amperage): 500 A (max) Switching voltage (max.):
€ 2,201.98*
The necessary accessories are required to use the article as described.