• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric CCT15441 DIN rail mount timer digital 230 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail mount timer

Operating voltage

230 V AC

Type

digital

Type

CCT15441

Manufacturer part #

CCT15441

Memory slots

56

Display backlighting

Yes

Min. power reserve

10 years

Width

45 mm

Features

Progammable

Switching cycle

7 day mode

DIN rail

45

92.6 mm

67 mm

56

1

FALSE

TRUE

FALSE

FALSE

2.5

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

AC

TRUE

FALSE

FALSE

FALSE

10

87600.0

1 min

16 A

TRUE

IP20

0.25 s

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915020 Schneider Electric CCT15441 DIN rail mount timer digital 230 V AC

Datasheet 2915020 Schneider Electric CCT15441 DIN rail mount timer digital 230 V AC

User & Safety Instructions

User & Safety Instructions 2915020 Schneider Electric CCT15441 DIN rail mount timer digital 230 V AC

Information

Information 2915020 Schneider Electric CCT15441 DIN rail mount timer digital 230 V AC

Information 2915020 Schneider Electric CCT15441 DIN rail mount timer digital 230 V AC

Information 2915020 Schneider Electric CCT15441 DIN rail mount timer digital 230 V AC

Information 2915020 Schneider Electric CCT15441 DIN rail mount timer digital 230 V AC

More interesting products

(*All information is plus legal VAT)