• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric CCT15553 DIN rail mount timer digital 230 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail mount timer

Operating voltage

230 V AC

Type

digital

Type

CCT15553

Manufacturer part #

CCT15553

Memory slots

84

Data key

Yes

Display type

Backlit

Display backlighting

Yes

External input

Yes

Min. power reserve

10 years

Impulse

Yes

Width

45 mm

Features

Bluetooth programming

Switching cycle

7 day mode

Cycle

Yes

DIN rail

45

92.6 mm

67 mm

84

2

FALSE

TRUE

FALSE

FALSE

2.5

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

AC

TRUE

TRUE

FALSE

TRUE

10

87600.0

0.017 min

0.017 min

16 A

TRUE

IP20

0.25 s

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2915022 Schneider Electric CCT15553 DIN rail mount timer digital 230 V AC

Datasheet 2915022 Schneider Electric CCT15553 DIN rail mount timer digital 230 V AC

User & Safety Instructions

User & Safety Instructions 2915022 Schneider Electric CCT15553 DIN rail mount timer digital 230 V AC

Information

Information 2915022 Schneider Electric CCT15553 DIN rail mount timer digital 230 V AC

Information 2915022 Schneider Electric CCT15553 DIN rail mount timer digital 230 V AC

Information 2915022 Schneider Electric CCT15553 DIN rail mount timer digital 230 V AC

More interesting products

(*All information is plus legal VAT)