• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric CEXADSCZZEPAZZ CEXADSCZZEPAZZ PLC licence

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 3,979.00 / piece)
€ 3,979.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC licence

Type

CEXADSCZZEPAZZ

Manufacturer part #

CEXADSCZZEPAZZ

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

Integrated

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

TRUE

FALSE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

None

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343253 Schneider Electric CEXADSCZZEPAZZ CEXADSCZZEPAZZ PLC licence

User & Safety Instructions

User & Safety Instructions 3343253 Schneider Electric CEXADSCZZEPAZZ CEXADSCZZEPAZZ PLC licence

Description

This software license is part of the EcoStruxure Control Expert software series, which is compatible with the Modicon PLC controllers, PACS and distributed I/O systems from Schneider Electric. EcoStruxure Control Expert provides a single configuration environment for automation systems. CEXADSCZZEPMZZ is an EcoStruxure Control Expert M580 Safety Add-on for Large or Extra Large Entity license and can be installed on a hundred stations. It is available as a paper license. It provides one-click deployment and online configuration update. This software supports the languages of IEC 61131-3 (LAD, FUP, AWL, ST, SFC) as well as the contact plan language LL984 for the migration of older Modicon products. It also provides device integration with the Field Device Tool and the Device Type Manager Standard, integrated testing and diagnostics, an integrated customizable DFB library, and cyber security. This software reduces configuration costs with an intuitive environment for configuring automation systems in order to design, plan, commission, operate and maintain an entire plant. This license supports Modicon M340, M1E, M580 and M580 Safety (all references with M580 Safety Add-on), Momentum, Premium, and Quantum. It helps to increase the productivity of the engineers and to shorten the time to market. By re-using and converting existing projects, the development costs and the commissioning time are reduced. The software provides easy lifecycle management, with the latest versions compatible with previous versions and any other version of controls in the field. It also enables easy migration of older software and controls.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)