• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Coordinate switch 1 pc(s)

Product type
Coordinate switch
Min. temperature
-40 °C
Max. temperature
70 °C
Length
85 mm
Width
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Coordinate switch

Min. temperature

-40 °C

Max. temperature

70 °C

Length

85 mm

Width

30 mm

Height

47 mm

Recess diameter

22 mm

Content

1 pc(s)

Dim

(L x W x H) 85 x 30 x 47 mm

Type

ZD5PA22

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921143 Schneider Electric Coordinate switch 1 pc(s)

Datasheet 2921143 Schneider Electric Coordinate switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2921143 Schneider Electric Coordinate switch 1 pc(s)

Information

Information 2921143 Schneider Electric Coordinate switch 1 pc(s)

Information 2921143 Schneider Electric Coordinate switch 1 pc(s)

More interesting products

(*All information is plus legal VAT)