• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric DF2FA63 Fuse holder inset 10 pc(s)

Product type
Fuse holder inset
Dim
(L x W) 58 mm x 22 mm
Content
10 pc(s)
Duty class
aM
Width
22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 15.00 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder inset

Dim

(L x W) 58 mm x 22 mm

Content

10 pc(s)

Duty class

aM

Width

22 mm

Length

58 mm

Ceramic fuse

22x58 mm

AC

63 A

500 V

Other

aM (switchgear protection)

120 kA

4.8

Documents & Downloads

Datasheet

Datasheet 2933043 Schneider Electric DF2FA63 Fuse holder inset 10 pc(s)

Datasheet 2933043 Schneider Electric DF2FA63 Fuse holder inset 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2933043 Schneider Electric DF2FA63 Fuse holder inset 10 pc(s)

Information

Information 2933043 Schneider Electric DF2FA63 Fuse holder inset 10 pc(s)

Information 2933043 Schneider Electric DF2FA63 Fuse holder inset 10 pc(s)

Information 2933043 Schneider Electric DF2FA63 Fuse holder inset 10 pc(s)

Information 2933043 Schneider Electric DF2FA63 Fuse holder inset 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)