
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
14-day return policy included
Highlights & Details
Schneider Electric, rotary dimmer LED, 230V, 0-370W Asfora white, EPH6870121D
- Busch & Jaeger Switch Product Range
Technical specifications
- Type
Schneider Electric, rotary dimmer LED, 230V, 0-370W Asfora white, EPH6870121D
- Switch type function
Dimmer
- Product type
Switch product range
- Type series
Asfora
- Factory colour
White (RAL 9003)
- Nominal voltage
250 V AC
IP20
- Content
1 pc(s)
- Material
ABS
- VDE standard
0632-1
Documents & Downloads
Datasheet
Datasheet 2997252 Schneider Electric Dimmer Asfora White (RAL 9003) EPH6870121D 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2997252 Schneider Electric Dimmer Asfora White (RAL 9003) EPH6870121D 1 pc(s)
Description
This Schneider Electric device is a rotary dimmer LED 230 VAC RC 370 W of the Asfora design line, without frame in the color. It is a multi-wire rotary dimmer with screw terminals. This device can be optionally supplemented with Asfora-frame. It has an electronic short circuit and automatic overload protection, which ensures your safety as best as possible. This dimmer has a rotary button for control. Its operating voltage is 230 VAC. Its LED, capacitive and resistive loads range from 0 W to 370 W. This device allows flush mounting. The dimensions are (W) 71 mm x (H) 71 mm x (D) 47 mm and the embedding depth is 29 mm. It weighs 99 g. The color of this device is white (RAL 9003) with a glossy surface. It is made of ABS (acrylonitrile-butadiene-styrene). It achieves protection class IP20. Asfora includes elegant controls for switches and sockets, dimmer for indoor and area lighting, shutters and sockets for TV/R/SAT, power, data as well as USB. All Asfora products comply with the latest standards and are made of robust materials that can withstand everyday use for years.
Complete device consisting of flush-mounted insert with front-side cover (see product photo). Device is still to be supplemented with an Asfora frame (white).
This text is machine translated.
Complete device consisting of flush-mounted insert with front-side cover (see product photo). Device is still to be supplemented with an Asfora frame (white).
This text is machine translated.
Scope of delivery
- Complete device: Flush-mounting with front-side cover.
Hints
Safety relevant component - Only by skilled workers
System requirements
- 1-way frame, Asfora white: EPH5800121D
2-way frame, horizontal, Asfora white: EPH5800221D
3-way frame, horizontal, Asfora white: EPH5800321D
4-way frame, horizontal, Asfora white: EPH5800421D
2-way frame, vertical, Asfora white: EPH5810221D
3-way frame, vertical, Asfora white: EPH5810321D
Blind cover, Asfora white: EPH5670121D
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























































