
Highlights & Details
Schneider Electric Asfora double way switch. Flush-mounted 10 AX- 250V, plug-in terminals, white
- Busch & Jaeger Switch Product Range
Technical specifications
- Type
Schneider Electric Asfora double way switch. Flush-mounted 10 AX- 250V, plug-in terminals, white
- Switch type function
Two gang switch
- Product type
Switch product range
- Type series
Asfora
- Factory colour
White (RAL 9003)
- Nominal voltage
250 V AC
- Nominal current
10 A
- Switching capacity
2300 W
IP20
- Temperature range
-5 °C to 40°C °C
- Content
1 pc(s)
- Material
ABS
- VDE standard
0632-1
Documents & Downloads
Datasheet
Datasheet 2997228 Schneider Electric Two gang switch Asfora White (RAL 9003) EPH0670121D 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2997228 Schneider Electric Two gang switch Asfora White (RAL 9003) EPH0670121D 1 pc(s)
Description
Complete device consisting of flush-mounted insert with front-side cover (see product photo). Device is still to be supplemented with an Asfora frame (white).
This text is machine translated.
Scope of delivery
- Complete device: Flush-mounting with front-side cover.
Hints
System requirements
- 1-way frame, Asfora white: EPH5800121D
2-way frame, horizontal, Asfora white: EPH5800221D
3-way frame, horizontal, Asfora white: EPH5800321D
4-way frame, horizontal, Asfora white: EPH5800421D
2-way frame, vertical, Asfora white: EPH5810221D
3-way frame, vertical, Asfora white: EPH5810321D
Blind cover, Asfora white: EPH5670121D
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































